24PC - Board Mount Pressure Sensors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454902910 TTI: 24PCBFA6G Honeywell Availability: 100In StockBoard Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 100In Stock | Vacuum, Gauge | 5 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | Bulk | ||||||
Not Available Online | Vacuum, Gauge, Differential | 0.5 psi | 0.15 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | Bulk | ||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.5 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | Tube | |||||||
Mfr: 78454902957 TTI: 24PCEFA6G Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 0-0.5Psi Gauge 4-Pin | Not Available Online | Gauge, Differential | 0.5 psi | 0.15 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | Bulk | |||||||
Mfr: 78454938744 TTI: 24PCGFA6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0-250Psi Gauge 4-Pin | 0In Stock | Vacuum, Gauge | 250 psi | 0.25 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | Bulk | ||||||
0In Stock | Vacuum, Gauge, Differential | 1 psi | 0.15 % | Analog | Through Hole | Dual Radial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
0In Stock | Gauge | 100 psi | 0.25 % | Analog | Through Hole | 12 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | ||||||||
0In Stock | Vacuum, Gauge, Differential | 5 psi | 0.15 % | Analog | Through Hole | 10 V | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | ||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
Not Available Online | Differential | 250 psi | 0.25 % | Analog | Screw | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 10 V | 24PC | |||||||
0In Stock | Vacuum, Gauge, Differential | 100 psi | Analog | Through Hole | 10 V | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | |||||||||
0In Stock | Gauge | 0 psi to 1 psi | Analog | Through Hole | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||||
0In Stock | Analog | Through Hole | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||||||
Mfr: 24PCDFA6D TTI: Not Assigned Honeywell Board Mount Pressure Sensors +/-30psi 10V WET-WET DIFF/Gage/Vac Gage | 0In Stock | Vacuum, Gauge, Differential | 30 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | |||||||
Not Available Online | Vacuum, Gauge | 0.5 psi | 0.15 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
0In Stock | Vacuum, Gauge | 100 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | ||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.5 % | Analog | Through Hole | Single Axial Barbed | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
0In Stock | Vacuum, Gauge | 100 psi | 0.25 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
0In Stock | Vacuum, Gauge | 5 psi | 0.5 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 10 V | 24PC | |||||||
0In Stock | Vacuum, Gauge | 100 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 10 V | 24PC | |||||||
Not Available Online | Gauge | 0 psi to 1 psi | 0.15 % | Analog | Through Hole | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||
Not Available Online | Gauge | 0 psi to 0.5 psi | Analog | Through Hole | SIP-4 | - 40 C | + 85 C | 10 V | 24PC | |||||||||||
Not Available Online | Gauge, Differential | 5 psi | Analog | Screw | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | |||||||||||
Not Available Online | Differential | 0 psi to 250 psi | Analog | Screw | Dual Axial Barbed | SIP-4 | - 40 C | + 85 C | 10 V | 24PC |
- 1
- 2