26PC - Board Mount Pressure Sensors
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454997207 TTI: 26PC01SMT Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg | 4.100In Stock | Vacuum, Gauge, Differential | 1 psi | 0.2 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | ||||||
1.500In Stock | Vacuum, Gauge, Differential | 15 psi | 0.5 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | |||||||
Mfr: 78454903103 TTI: 26PCBFA6G Honeywell Availability: 450In StockBoard Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 450In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454903184 TTI: 26PCFFA6G Honeywell Availability: 675In StockBoard Mount Pressure Sensors 0-100Psi Gauge 4-Pin | 675In Stock | Vacuum, Gauge | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454938761 TTI: 26PCCFA6D Honeywell Availability: 600In StockBoard Mount Pressure Sensors 0-15Psi Diff. 4-Pin | 600In Stock | Vacuum, Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454903088 TTI: 26PCAFA6D Honeywell Availability: 20In StockBoard Mount Pressure Sensors 0Psi to 1Psi Differential 4-Pin | 20In Stock | Vacuum, Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
150In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: 78454903146 TTI: 26PCCFG6G Honeywell Availability: 30In StockBoard Mount Pressure Sensors 15 psi, Unamp,Needle PCB,10 Vdc,Vac Gage | 30In Stock | Vacuum, Gauge | 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: 78454903091 TTI: 26PCAFA6G Honeywell Availability: 50In StockBoard Mount Pressure Sensors 0Psi to 1Psi Gauge 4-Pin | 50In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: 78454937045 TTI: 26PCFFH6G Honeywell Availability: 75In StockBoard Mount Pressure Sensors PRESS TRANSDCR 20 PC | 75In Stock | Gauge, Differential | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454903181 TTI: 26PCDFM6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors 30 psi, 1/4in-28 UNF PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
0In Stock | Vacuum, Gauge, Differential | 5 psi | 0.25 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: 78454993611 TTI: 26PCAFD2G Honeywell Availability: 0In StockBoard Mount Pressure Sensors +/-1psi 10V MODULAR VACUUM GAGE 5.5kOhm | 0In Stock | Vacuum, Gauge | 1 psi | 0.15 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: 78454903133 TTI: 26PCCFA2G Honeywell Availability: 0In StockBoard Mount Pressure Sensors +/-15psi 10VSTRAIGHT UNAMP DIFF GAGE 10V | 0In Stock | Gauge, Differential | 15 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454993616 TTI: 26PCGFA6G Honeywell Board Mount Pressure Sensors 250psiUnamp,Straight PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 250 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: 78454903155 TTI: 26PCCFM6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors 15 psi, 1/4in-28 UNF PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 15 psi | 0.4 % | Analog | Through Hole | Single Radial Barbed | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: 78454938768 TTI: 26PCDFB6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors 30 psi,Unamp,Barbed PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
0In Stock | Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: 78454903137 TTI: 26PCCFA6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors +/-15Psi Port Style Gage/Strght/Unamplfd | 0In Stock | Vacuum, Gauge | 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Not Available Online | Vacuum | 30 psi | 0.2 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | ||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | |||||||||
0In Stock | Vacuum, Gauge, Differential | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | ||||||||
0In Stock | Vacuum, Gauge | 30 psi | 0.2 % | Analog | Through Hole | Single Axial Barbed | - 40 C | + 85 C | 10 V | 26PC | ||||||||||
0In Stock | Vacuum, Gauge, Differential | 5 psi | 0.4 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | |||||||
0In Stock | Gauge | 100 psi | 0.4 % | Analog | Through Hole | Dual Radial Barbed, Opposite Sides | 10 V | 26PC |