ABP2 - Board Mount Pressure Sensors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2MRRT060MD2A3XX TTI: ABP2MRRT060MD2A3XX Honeywell Availability: 2.048In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 2.048In Stock | Differential | - 60 mbar to 60 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Tube | |||
Mfr: ABP2LSNT010BG2A3XX TTI: ABP2LSNT010BG2A3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 55In Stock | Gauge | 0 bar to 10 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | 8.2 mm x 7.2 mm x 8.2 mm | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Bulk | |||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT001PG2A3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 55In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2DANT001PGAA5XX TTI: ABP2DANT001PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: ABP2DSNT150PGAA5XX TTI: ABP2DSNT150PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: ABP2LANT160MGSA3XX TTI: ABP2LANT160MGSA3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 55In Stock | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Tube | |||
Mfr: ABP2DANT015PG2A3XX TTI: ABP2DANT015PG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2LNNT400KA2A3XX TTI: ABP2LNNT400KA2A3XX Honeywell Availability: 110In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 110In Stock | Absolute | 400 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2LSNT030PASA3XX TTI: ABP2LSNT030PASA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Absolute | 30 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN001NDAA3XX TTI: ABP2MDAN001NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN002NDAA3XX TTI: ABP2MRRN002NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN004NDSA3XX TTI: ABP2MRRN004NDSA3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN002ND2A3XX TTI: ABP2MRRN002ND2A3XX Honeywell Board Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN002NDSA3XX TTI: ABP2MDAN002NDSA3XX Honeywell Board Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN001NDSA3XX TTI: ABP2MRRN001NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN002ND2A3XX TTI: ABP2MDAN002ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN002NDSA3XX TTI: ABP2MRRN002NDSA3XX Honeywell Board Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN001NDSA3XX TTI: ABP2MDAN001NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN004ND2A3XX TTI: ABP2MDAN004ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN001NDAA3XX TTI: ABP2MRRN001NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN004ND2A3XX TTI: ABP2MRRN004ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN001ND2A3XX TTI: ABP2MDAN001ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN002NDAA3XX TTI: ABP2MDAN002NDAA3XX Honeywell Board Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN004NDSA3XX TTI: ABP2MDAN004NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN001ND2A3XX TTI: ABP2MRRN001ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube |