Flat design transmitter w. tube interface - Board Mount Pressure Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58621V2894B536 TTI: B58621V2894B536 TDK Availability: 0In StockBoard Mount Pressure Sensors SPI output 0 7 bar diff | 0In Stock | Differential | 7 bar | Digital | Screw | - 20 C | + 70 C | 5.5 V | 2.7 V | Flat design transmitter w. tube interface | Each | |||||||||
Mfr: B58621V4121B538 TTI: B58621V4121B538 TDK Availability: 0In StockBoard Mount Pressure Sensors SPI output 0 16 mbar diff | 0In Stock | Differential | 100 mbar | Digital | - 20 C | + 70 C | 5.5 V | 2.7 V | Flat design transmitter w. tube interface | Each | ||||||||||
Mfr: B58622M3214B506 TTI: B58622M3214B506 TDK Availability: 0In StockBoard Mount Pressure Sensors DIFFERENTIAL PRESSURE SENSOR | 0In Stock | Flat design transmitter w. tube interface | Each |