• Board Mount Pressure Sensors

MS5534C - Board Mount Pressure Sensors

3 Results
3 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: 325534009-50
TTI: 325534009-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors MS5534-CM 1BAR T&R

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Absolute
1 bar
1.5 mbar
Digital
SMD/SMT
SPI
3 V
No Port
16 bit
9 mm x 9 mm
- 40 C
+ 125 C
3.6 V
2.2 V
MS5534C
Bulk
Datasheet
Mfr: 325534009-00
TTI: 325534009-00
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors MS5534-CM 1BAR 9x9mm

0In Stock

Please adjust quantity to Min / Mult value
Absolute
1.4 MPa
1.5 mbar
Digital
SMD/SMT
SPI
No Port
16 bit
- 40 C
+ 125 C
3 V
MS5534C
Bulk
Datasheet
Mfr: 325534008-50
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

Not Available Online

Obsolete
Board Mount Pressure Sensors MS5534-CP 1 BAR

Not Available Online

Call
or
View Details
Absolute
10 mbar to 1.1 bar
1.5 mbar
Digital
SMD/SMT
Serial
3 V
Single Radial Barbed
16 bit
- 40 C
+ 125 C
3.6 V
2.2 V
MS5534C