• Board Mount Pressure Sensors

MS5607-02BA - Board Mount Pressure Sensors

2 Results
2 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS560702BA03-50
TTI: MS560702BA03-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

2.300 On Order
Expected 14-Jul-27
Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R

0In Stock

2.300 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Absolute
10 mbar to 1.2 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
No Port
24 bit
QFN-8
- 40 C
+ 85 C
3 V
MS5607-02BA
Reel
Datasheet
Mfr: MS560702BA01-50
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

Not Available Online

Board Mount Pressure Sensors

Not Available Online

Call
or
View Details
Absolute
10 mbar to 1.2 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
3 V
Dual Axial Barbless
24 bit
QFN-8
- 40 C
+ 85 C
3.6 V
1.8 V
MS5607-02BA
Reel