• Board Mount Pressure Sensors

MS5611-01BA03 - Board Mount Pressure Sensors

1 Results
1 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS561101BA03-50
TTI: MS561101BA03-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Other Available Inventory
Board Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
Absolute
10 mbar to 1.2 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
3 V
Single Axial Barbless
24 bit
QFN-8
- 40 C
+ 85 C
3.6 V
1.8 V
MS5611-01BA03
Reel