• Board Mount Pressure Sensors

MS5637 - Board Mount Pressure Sensors

3 Results
3 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS563702BA03-50
TTI: MS563702BA03-50
TE Connectivity / Measurement Specialties
Availability:

3.600In Stock

Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor

3.600In Stock

Please adjust quantity to Min / Mult value
Absolute
300 mbar to 1.2 bar
2 mbar
Digital
SMD/SMT
I2C
3 V
No Port
24 bit
- 40 C
+ 85 C
3.6 V
1.5 V
MS5637
Reel
Datasheet
Mfr: MS563730BA03-50
TTI: MS563730BA03-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors Mini Pressure Sensor 30 Bar 1.5 to 3.6 V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MS5637
Reel
MS5637-02BA04 TE Connectivity
Datasheet
Mfr: MS5637-02BA04
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

Not Available Online

Obsolete
Board Mount Pressure Sensors Dig press/temp sens 24 Bit

Not Available Online

Call
or
View Details
MS5637