MS5803-05BA - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580305BA01-50 TTI: MS580305BA01-50 TE Connectivity / Measurement Specialties Availability: 900In StockBoard Mount Pressure Sensors MS5803-05BA 5BAR WHITEGEL T&R | 900In Stock | SMD/SMT | MS5803-05BA | Reel | ||||||||||||||||
Mfr: MS580305BA01-00 TTI: MS580305BA01-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL | 0In Stock | Absolute | 0 bar to 5 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | 3 V | MS5803-05BA | Tube |