• Board Mount Pressure Sensors

MS5805-02BA01 - Board Mount Pressure Sensors

1 Results
1 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS580502BA01-50
TTI: MS580502BA01-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors Miniature Altimeter Module 1.8 to 3.6 V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Absolute
300 mbar to 1.2 bar
2 mbar
Digital
SMD/SMT
I2C
3 V
No Port
24 bit
- 40 C
+ 85 C
3.6 V
1.8 V
MS5805-02BA01