• Board Mount Pressure Sensors

MS5837-02BA01 - Board Mount Pressure Sensors

1 Results
1 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS583702BA01-50
TTI: MS583702BA01-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R

0In Stock

Please adjust quantity to Min / Mult value
Gauge, Differential
300 mbar to 1.2 bar
4 mbar
Digital, Analog
SMD/SMT
I2C
3 V
Single Axial Barbless
24 bit
- 20 C
+ 85 C
3.6 V
1.5 V
MS5837-02BA01
Reel