• Board Mount Pressure Sensors

MS5837-02BA21 - Board Mount Pressure Sensors

2 Results
2 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Part # Aliases
Datasheet
Mfr: MS5837-02BA21
TTI: 20000979-00
TE Connectivity / Measurement Specialties
Availability:

15In Stock

Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN

15In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
MS5837-02BA21
Bulk
MS583702BA21-50
Datasheet
Mfr: MS583702BA21-50
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

Not Available Online

Board Mount Pressure Sensors 2 bar, Shielding

Not Available Online

Call
or
View Details
Call to Verify
Absolute
300 mbar to 1.2 bar
500 ubar
Digital
SMD/SMT
I2C
3.6 V
No Port
24 bit
- 20 C
+ 85 C
3.6 V
1.5 V
MS5837-02BA21
Reel
20000979-00