MS5837-30BA - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS583730BA01-50 TTI: MS583730BA01-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors MICRO ALTIM. T&R | 0In Stock | Absolute | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA | Reel | ||||
Mfr: MS583730BA01-50 CUT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA |