• Board Mount Pressure Sensors

MS5839-02BA - Board Mount Pressure Sensors

2 Results
2 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Part # Aliases
Datasheet
Mfr: MS5839-02BA36
TTI: MS5839-02BA36
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors MS5839-02BA36 CL RESISTANT LS T&R SEN

0In Stock

Please adjust quantity to Min / Mult value
Absolute
300 mbar to 1.2 bar
500 ubar
Digital
SMD/SMT
I2C
3 V
No Port
24 bit
3.3 mm x 3.3 mm x 2.75 mm
- 20 C
+ 85 C
3.6 V
1.5 V
MS5839-02BA
Reel
20008669-50
Datasheet
Mfr: MS5839-02BA36
TTI: 20008669-50
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors MS5839-02BA36 CL RESISTANT LS T&RSEN

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MS5839-02BA
Reel
MS5839-02BA36