• Board Mount Pressure Sensors

SM6391 - Board Mount Pressure Sensors

2 Results
2 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Part # Aliases
Datasheet
Mfr: SM6391-BCE-S-040-000
TTI: Not Assigned
TE Connectivity / SMI
Availability:

0In Stock

Board Mount Pressure Sensors

0In Stock

Please adjust quantity to Min / Mult value
Differential
0.3 psi to 0.79 psi
1 %
Digital, Analog
SMD/SMT
I2C
3.3 V, 5 V
Dual Axial Barbed
16 bit
SOIC-16
- 20 C
+ 85 C
5.25 V
3 V
SM6391
Tube
SM6391-BCE-S-040.00-631
6391-BCE-S-040-000
Datasheet
Mfr: SM6391-BCE-S-040.00-631
TTI: 6391-BCE-S-040-000
TE Connectivity
Availability:

0In Stock

Board Mount Pressure Sensors 40CMH20 DIFF DIGITAL ANALOG

0In Stock

Please adjust quantity to Min / Mult value
SM6391