SSC - Board Mount Pressure Sensors
1.339 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSCMRNN030PAAA5 TTI: SSCMRNN030PAAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V | 50In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | ||||
Mfr: SSCMRRV015PD2A3 TTI: SSCMRRV015PD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Tube | |||
Mfr: SSCMANV015PA2A3 TTI: SSCMANV015PA2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Absolute | 0 psi to 15 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMANV150PGAA5 TTI: SSCMANV150PGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 150 psi | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: SSCDJJN001PD2A3 TTI: SSCDJJN001PD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V | 100In Stock | SSC | Bulk | |||||||||||||||||
Mfr: SSCMANV150PG2A3 TTI: SSCMANV150PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 150 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMRRD010MD2A3 TTI: SSCMRRD010MD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 10 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | SSC | Bulk | ||||
Mfr: SSCMRRD010MDAA5 TTI: SSCMRRD010MDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 10 mbar | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.05 V | 4.95 V | SSC | Bulk | ||||||
Mfr: SSCMANV015PG2A3 TTI: SSCMANV015PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMRRV100MG2A3 TTI: SSCMRRV100MG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 bar to 100 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Reel | ||||
Mfr: SSCMRRV100MGAA5 TTI: SSCMRRV100MGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 bar to 100 mbar | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Reel | ||||||
Mfr: SSCMRRV015PDAA5 TTI: SSCMRRV015PDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 15 psi | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | ||||||
Mfr: SSCMRRV100MD2A3 TTI: SSCMRRV100MD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 100 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMANV015PGAA5 TTI: SSCMANV015PGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 15 psi | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: 78454966749 TTI: SSCSSNV1.6BA2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SIP, Manifold Mount Absolute, 3.3V | 100In Stock | SSC | Bulk | |||||||||||||||||
Mfr: SSCDANN150PG2A5 TTI: SSCDANN150PG2A5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||
Mfr: SSCDRNT1.6BAAA3 TTI: SSCDRNT1.6BAAA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1.6 bar | 0.25 % | Analog | Through Hole | 3 V | Single Radial Barbed | DIP-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | |||||
Mfr: SSCSNBN005NDAA5 TTI: SSCSNBN005NDAA5 Honeywell Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | SIP-4 | - 40 C | + 85 C | 5.05 V | 4.95 V | SSC | Bulk | |||||
Mfr: SSCDRRN015PDAA5 TTI: SSCDRRN015PDAA5 Honeywell Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: SSCDANN100PGAA5 TTI: SSCDANN100PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||||
Mfr: 78454990052 TTI: SSCDANN030PAAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | |||||
Mfr: SSCDRRN001PD2A5 TTI: SSCDRRN001PD2A5 Honeywell Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||
Mfr: SSCSNBN005PDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||||
Mfr: SSCMLNN250MD2A5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 5V | 0In Stock | 5 V | SSC | Bulk | ||||||||||||||||
Mfr: SSCSHHN250LGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Rad Barbed Gage, 5V | 0In Stock | SSC |