2SMPP - Aratas - Board Mount Pressure Sensors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gauge | - 50 kPa to 50 kPa | 0.5 % | Analog | SMD/SMT | Single Axial Barbless | - 10 C | + 100 C | 50 mV | 2SMPP | Bulk | 2SMPP03 | |||||||||
0In Stock | Gauge | 0 Pa to 37 kPa | 0.8 % | Analog | SMD/SMT | Single Axial Barbless | SOP-6 | 0 C | + 50 C | 5 V | 2SMPP | Tube | 2SMPP02 | ||||||||
0In Stock | Gauge | - 50 kPa to 50 kPa | 0.5 % | Analog | SMD/SMT | Single Axial Barbless | - 10 C | + 100 C | 50 mV | Bulk | |||||||||||
0In Stock | Gauge | 0 Pa to 37 kPa | 0.8 % | Analog | SMD/SMT | Single Axial Barbless | SOP-6 | 0 C | + 50 C | 5 V | Tube |