Bourns - Board Mount Pressure Sensors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPS130-HG015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG030P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS140-HA030P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 30 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 29 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS162 | Reel | |||||
0In Stock | Gauge | 101.5 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS168 | Reel | |||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS161 | Reel | |||||
0In Stock | BPS330 | Tray | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
Mfr: BPS130-HA030P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS130-HA500P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG500P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS140-HG015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 15 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | BPS340 | Tray | ||||||||||||||||||
Mfr: BPS310-AD01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESS SENSOR, 1.0 PSID, CLOSED | 0In Stock | BPS310 | Reel | |||||||||||||||||
0In Stock | Absolute | 15 psi | 0.2 % | Analog | SMD/SMT | No Port | - 40 C | + 85 C | 15 V | BPS320 | Reel | |||||||||
0In Stock | BPS320 | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BPS140-HG300P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 300 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | ||||||
Mfr: BPS130-HG100P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 100 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray |