BPS - Bourns - Board Mount Pressure Sensors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BPS340 | Tray | ||||||||||||||||||
0In Stock | Gauge | 29 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS167 | Reel | |||||
Mfr: BPS130-HG300P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 300 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 300 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS120-AD0P15-2DG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors PRESURE SENSOR | Not Available Online | Differential | 0.15 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 13 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS120 | Reel | ||||
Mfr: BPS130-HG015P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 15 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS166 | Reel | |||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS165 | Reel | |||||
Mfr: BPS130-HA030P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 30 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS110-AD0P15-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Differential | 0.15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS330-AG060P-3T TTI: BPS330-AG060P-3T Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSORS | 0In Stock | BPS330 | Tray | |||||||||||||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 145 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
Mfr: BPS140-HA015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 15 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
0In Stock | Gauge | 145 psi | 1.8 % FS | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 13 bit | - 20 C | + 100 C | 5.25 V | 4.75 V | Reel | ||||||
Mfr: BPS130-HA015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 15 PSIA ANALOG RADIAL SEAL | 0In Stock | Absolute | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG300P-1SG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors 300 PSIA ANALOG RADIAL SEAL | Not Available Online | Gauge | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG100P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG300P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG300P-1S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG500P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG500P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 500 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS140-HA100P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel |