BPS164 - Bourns - Board Mount Pressure Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gauge | 145 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS164 | Reel |