IS30 - Proximity Sensors - Industrial
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Measuring Range - Min | Measuring Range - Max | Output Type | Mounting Style | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Inductive | 15 mm | NC | Panel Mount | Connector | M12 | 4 Pin | 24 VAC | 230 VAC | IS30 | |||||||
0In Stock | Inductive | 15 mm | PNP-NO | Cable Mount | Cable | 2 m | 10 VDC | 30 VDC | IS30 | ||||||||
0In Stock | Inductive | 20 mm | NPN-NC | Cable Mount | Cable | 2 m | 10 VDC | 30 VDC | IS30 | ||||||||
0In Stock | Inductive | 10 mm | PNP-NC | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS30 | |||||||
0In Stock | Inductive | 10 mm | NPN-NC | Cable Mount | Cable | 2 m | 10 VDC | 30 VDC | IS30 | ||||||||
0In Stock | Inductive | 20 mm | PNP-NO | Cable Mount | Cable | 2 m | 10 VDC | 30 VDC | IS30 | ||||||||
Mfr: IS-30-G1-S2 TTI: Not Assigned IDEC Availability: Not Available OnlineProximity Sensors - Industrial | Not Available Online | Inductive | 15 mm | PNP-NO | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS30 |