IS12 - Proximity Sensors - Industrial
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Measuring Range - Min | Measuring Range - Max | Output Type | Mounting Style | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Inductive | 8 mm | PNP-NO | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS12 | |||||||
0In Stock | Inductive | 8 mm | NPN-NC | Cable Mount | Cable | 2 m | 10 VDC | 30 VDC | IS12 | ||||||||
0In Stock | Inductive | 8 mm | NPN-NO/NC | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS12 | |||||||
0In Stock | Inductive | 2 mm | PNP-NC | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS12 | |||||||
0In Stock | Inductive | 2 mm | PNP-NC | Panel Mount | Connector | M8 | 3 Pin | 10 VDC | 30 VDC | IS12 | |||||||
0In Stock | Inductive | 4 mm | NPN-NC | Panel Mount | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | IS12 | |||||||
0In Stock | Inductive | 4 mm | NC | Panel Mount | Connector | M12 | 4 Pin | 24 VAC | 230 VAC | IS12 |