Panasonic - Board Mount Temperature Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Accuracy | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Configuration | Resolution | Shutdown | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMG8854M01 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBoard Mount Temperature Sensors Grid-EYE NarrowAngle Infrared Array Sens | Not Available Online | Digital | +/- 3 C | - 20 C | + 100 C | I2C | 4.5 V | 5.5 V | Remote | 8 bit | No Shutdown | PCB Mount | Tray | |||||
Not Available Online | Digital | +/- 3 C | - 20 C | + 80 C | I2C | 3 V | 3.6 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | AMG8832 | |||||
0In Stock | Digital | +/- 3 C | - 20 C | + 80 C | I2C | 4.5 V | 5.5 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | AMG8852 | |||||
0In Stock | Digital | +/- 2.5 C | 0 C | + 80 C | I2C | 4.5 V | 5.5 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | AMG8851 | |||||
Not Available Online | Digital | +/- 2.5 C | - 20 C | + 80 C | I2C | 3.3 V | 3.6 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | ||||||
0In Stock | Digital | +/- 2.5 C | 0 C | + 80 C | I2C | 3 V | 3.6 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | AMG8831 | |||||
0In Stock | Digital | +/- 3 C | - 20 C | + 80 C | I2C | 3 V | 3.6 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel | ||||||
Not Available Online | Digital | +/- 2.5 C | - 20 C | + 80 C | I2C | 5 V | 5.5 V | Remote | 8 bit | No Shutdown | SMD/SMT | Reel |