Littelfuse - NTC Thermistors
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | KW | 3892 K | 50 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KW | 3892 K | 6 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
0In Stock | KX | 3892 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
Not Available Online | TC | 2941 K | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk | ||||||||||
Not Available Online | TC | 3892 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | LC | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | LC | 3810 K | 30 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | PT | 3892 K | 6 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | PW | 3892 K | 6 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | ||||||||||
0In Stock | DC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | |||||||
0In Stock | GET | 3892 K | 15 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | 3892 K | 2 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | ||||||||||
0In Stock | GET | 4140 K | 2 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3453 K | 4 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | MM | 3575 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | SB | 4140 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | USP | 10 kOhms | 0.2 C | - 55 C | + 125 C | Bulk | ||||||||||||||
Not Available Online | GT | 3977 K | 30 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 0.089 in | Bulk | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | PX | 3892 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | SB | 3892 K | 2.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | NPRLC103F3T1NF001 | ||||||
0In Stock | 3892 K | 10 kOhms | 1 C | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | DC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in |