Amphenol - NTC Thermistors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03006-1847-76-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3553 K | 3 kOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: NHQMM302B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 3000 Ohm +/-5% 25C | 0In Stock | NHQMM | 4100 K | 3 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: NHQMM202B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 2000 Ohm +/-5% 25C | 0In Stock | NHQMM | 4100 K | 2 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
0In Stock | DC95 | 30000 K | 30 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: 03006-1576-101-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 4102 K | 2.786 kOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 2.03 mm | Bulk | |||||
Mfr: RL1005-22.1K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D122 Material +-10% Tolerance | Not Available Online | RL10 | 4365 K | 40 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | |||
Mfr: RL1007-2313-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D95 Material +-10% Tolerance | Not Available Online | RL10 | 3965 K | 4 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | |||
Mfr: NHQMM332B410T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 3300 Ohm +/-10% 25C | 0In Stock | NHQMM | 4100 K | 3.3 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL2007-40.6K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D138 Material +-10% Tolerance | 0In Stock | RL20 | 4561 K | 75 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
0In Stock | EC95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: RL2004-93.6-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D73 Material +-10% Tolerance | Not Available Online | RL20 | 3468 K | 150 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
0In Stock | MC65 | 3000 K | 3 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: RL1005-1735-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D95 Material +-10% Tolerance | Not Available Online | RL10 | 3965 K | 3 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | |||
Mfr: RL3004-291-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .32 500 Ohm | 0In Stock | RL30 | 3972 K | 500 Ohms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | 3.3 mm | Bulk | |||
Mfr: RL3005-13.1K-155-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .14 13.1k Ohm | 0In Stock | RL30 | 4783 K | 25 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: RL1003-238-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D85 Material +-10% Tolerance | Not Available Online | RL10 | 3772 K | 400 Ohms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | ||||||
0In Stock | DK | 3960 K | 30 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
0In Stock | MC65 | 50000 K | 50 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: NHQM502B355T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 5000 Ohm +/-5% 25C | 0In Stock | NHQM | 3550 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | DK | 3960 K | 10 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: NHQMM473B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 47K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 47 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: 03006-11.7K-98-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3974 K | 20 kOhms | 2 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | Bulk | ||||||
Mfr: NHQM252B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 2500 Ohm +/-5% 25C | 0In Stock | NHQM | 4100 K | 2.5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel |