Littelfuse - NTC Thermistors
1.195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
0In Stock | GT | 4040 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | Bulk | ||||||
Not Available Online | USP | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | + 105 C | Bulk | |||||||||||
Not Available Online | LR | 3750 K | 10 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | DC | 3892 K | 2.5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk | |||||||||
0In Stock | USP | 3892 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 125 C | 0.25 in | 3.625 in | 0.25 in | 0.375 in | Bulk | ||||||
0In Stock | HM | 3892 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | Bulk | |||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | Bulk | ||||||||||
0In Stock | GP | 2800 K | 100 Ohms | 20 % | PCB Mount | Radial | - 50 C | + 300 C | 0.09 in | 1.16 in | 0.09 in | 0.16 in | Bulk | ||||||
0In Stock | KS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | USX | ||||||||||||||||||
Not Available Online | USX | Bulk | |||||||||||||||||
0In Stock | KS | 4140 K | 100 kOhms | 5 % | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
0In Stock | KX | 3892 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | USP | 100 kOhms | 0.01 C | - 55 C | + 105 C | Bulk | |||||||||||||
Not Available Online | GS | 3694 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | Bulk | |||||||||
0In Stock | SM | 2941 K | 500 Ohms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | ||||||
0In Stock | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 80 C | + 232 C | DO-35-2 | Bulk | ||||||||||
0In Stock | 2773 K | 68 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | Bulk | ||||||||||
0In Stock | 3892 K | 10 kOhms | PCB Mount | SMD/SMT | - 55 C | + 220 C | Bulk | ||||||||||||
0In Stock | 3892 K | 10 kOhms | 10 % | Through Hole | Radial | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | 10 kOhms | Through Hole | Radial | - 80 C | + 150 C | Bulk | |||||||||||||
Not Available Online | TC | 3419 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
Not Available Online | USP | Bulk |