Littelfuse - NTC Thermistors
1.195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | USUG1000 | 3892 K | 25 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | USUG1000 | 3892 K | 30 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | GET | 3892 K | 20 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | GET | 4140 K | 500 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | |||||||
0In Stock | GR | 4263 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.09 in | 0.16 in | Bulk | |||||||||
Not Available Online | GT | 3009 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | ||||||||
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | |||||||
0In Stock | PS | 3892 K | 100 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE104B3T1NFB001 | ||||||
0In Stock | RB | 3435 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||
0In Stock | 3892 K | 10 kOhms | 5 % | Through Hole | Radial | - 80 C | + 150 C | 3.81 mm | Bulk | |||||||||||
0In Stock | 10 kOhms | Through Hole | Radial | - 55 C | + 125 C | Bulk | ||||||||||||||
0In Stock | 3892 K | 100 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | KT | 3892 K | 1 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.125 in | Bulk | ||||||||||
Not Available Online | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
0In Stock | 3419 K | 1 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-41-2 | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | |||||||
0In Stock | GET | 3892 K | 50 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | ||||||||||||||||||||
0In Stock | GET | 3419 K | 2 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 50 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | USUG1000 | 3892 K | 10 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | DC | 3575 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | NXUJ103G3M1NFA001 | ||||||
0In Stock | 4584 K | 3.7 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3375K4R2NLB001 | |||||||
Not Available Online | USP | |||||||||||||||||||
Not Available Online | 102BG1J-R0 | 50 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk |