USUR - Littelfuse - NTC Thermistors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | USUR | 3892 K | 30 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 100 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | ||||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 10 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
Not Available Online | USUR | - 40 C | + 125 C | ||||||||||||||||
Not Available Online | USUR | - 40 C | + 125 C | ||||||||||||||||
Not Available Online | USUR | - 40 C | + 125 C |