TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG163JX103DT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C | 0In Stock | NTCG | 3435 K | 10 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DT1S - | |||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5103H62 | |||||||||||||
Not Available Online | NTCG | 4100 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473FTBX - | |||||
Mfr: NTCG104BF683FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 68Kohm 1% Thermistor AEC-Q200 | 0In Stock | NTCG | 4085 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF683FTDSX - | |||
0In Stock | Automotive | 4131 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2103H60 | |||||
0In Stock | B574V2 | 4500 K | 680 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2684J062 | |||||
Mfr: NTCG163JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103HT1 - | ||||
Mfr: NTCG163EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH300JT1 - | ||||
Mfr: NTCG204CH154JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 | 0In Stock | NTCG | 4150 K | 150 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204CH154JT1 - | ||||
Mfr: NTCG203SH223JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 5%, 0805 | 0In Stock | NTCG | 3850 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203SH223JT1 - | ||||
Mfr: NTCG164QH474HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH474HT1 - | ||||
Mfr: NTCG164LH223HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223HT1 - | ||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683FT1X - | |||||
Mfr: NTCG164LH154JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 150K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH154JTDS - | |||
Mfr: NTCG104LH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104LH473JTDS - | |||
Mfr: NTCG163JF103HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 3% NTC AEC-Q200 125C | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103HTDS - | |||
0In Stock | B573V2 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTCG | 3650 K | 220 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163NH221JT1 - | |||||
0In Stock | NTCG-S | PCB Mount | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | NTCG203NF103JTDS - | |||||||||||||
0In Stock | NTCGP | 3950 K | 15 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3UH153HCZCCA - | ||||
0In Stock | NTC, glass element | 10 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103G | |||||||
Mfr: NTCG164LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0603 | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH104HT1 - | ||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104H | ||||
Mfr: B57451V5333J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 33K 5% B-4000 NTC | 0In Stock | Automotive | 4000 K | 33 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5333J62 |