TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57621C6502H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 soft | 0In Stock | B57430 | 3455 K | 5 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: NTCGS103JF103JT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303F | ||||||
0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH473JT1 - | |||||
Mfr: NTCG103UH103JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% Thermistor | 0In Stock | NTCG | 3950 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103UH103JT1 - | ||||
Mfr: NTCG104BH472JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7Kohm 5% Thermistor | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472JT1 - | ||||
0In Stock | M705 | 3988 K | 10 kOhms | 150 mW | 2 % | Screw | Wire Lead | - 40 C | + 180 C | 8.5 mm | 18.5 mm | Bulk | B57705M103A1 | |||||||
Mfr: NTCG104BF473HT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473HT1SX - | |||
Mfr: NTCG104LH104JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4550 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104LH104JT1S - | |||
Mfr: NTCG164BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164BF473FT1SX - | |||
Mfr: NTCSP104KF104FT1S TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY | Not Available Online | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104KF104FT1S - | |||
Mfr: NTCSP164KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP164KF104FT1S - | |||
0In Stock | NTCD | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA4AG493HC3NB - | ||||||
Mfr: B57232V5103F360 TTI: B57232V5103F360 TDK Availability: 0In Stock200.000 On Order Expected NTC Thermistors 0402 10K 1% B-3455 NTC | 0In Stock200.000 On Order Expected | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
0In Stock | NTC element, Mini sensor | 100 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S104J40 | |||||||
Mfr: B57164K0223K052 TTI: B57164K0223K052 TDK Availability: 0In Stock15.000 On Order Expected 27-Nov-26 NTC Thermistors K 164/22 K/K52 10% NTC Thermistor | 0In Stock15.000 On Order Expected 27-Nov-26 | NTC Element, M891, leaded NTC | 22 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K223K52 | |||||||
Mfr: B57421V2223H062 TTI: B57421V2223H062 TDK Availability: Not Available OnlineNTC Thermistors 0805 22K H62 B-4000 NTC Thermistor | Not Available Online | B574V2 | 4000 K | 22 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223H62 B57421V2223H 62 | ||||
Mfr: B57551G1103G005 TTI: B57551G1103G005 TDK Availability: 0In StockNTC Thermistors 10K OHM 1-2% G1551 /G 5 | 0In Stock | NTC, glass element | 2 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1103G5 | ||||||||||||
0In Stock | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S202F140 | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104K | ||||||||
Mfr: B57321V2103H060 TTI: B57321V2103H060 TDK Availability: 0In Stock68.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57321V2103H60 | 0In Stock68.000 On Order Expected | Standard | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103H60 | |||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502F2 |