TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG063JF103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 10Kohm 5% Thermistor | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103JTB - | ||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502F2 | ||||||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502H2 | ||||||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K 62 B57621C5103K062 | |||||
Mfr: NTCG164BH222HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2.2K OHM, 3%, 0603 | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222HT1 - | |||||
Mfr: NTCG063JF223JTBX TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 22K OHM, 5%, 0201 | Not Available Online | NTCG | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223JTBX - | ||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57342V5103H60 | |||||||||||||
Mfr: NTCG204AH683JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0805 | Not Available Online | NTCG | 4000 K | 68 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH683JT1 - | ||||
Mfr: NTCG064BF683FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 68Kohm 1% 0201 | Not Available Online | NTCG | 4550 K | 68 kOhms | 1 % | PCB Mount | SMD/SMT | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: NTCG164BH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: NTCG164CH473JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 5% 0603 | Not Available Online | NTCG | 4150 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | B57020M2 | 5 kOhms | 2 % | Bulk | B57020M2502A 1 | |||||||||||||||
0In Stock | B57550G | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
Mfr: B57514K0493A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K514/ 5k/A1 2% NTC Thermistor | 0In Stock | NTC Probe, K504, Stainless steel case | 3988 K | 3.3 kOhms | 2 % | Chassis Mount | Wire Lead | - 20 C | + 200 C | 10 mm | 4 mm | Bulk | B57514K493A1 | |||||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303F | ||||||||
Mfr: B57550G1303F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G550/ 30 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S103F251 | ||||||
0In Stock | B57891M | 20 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M203F1 | ||||||||
Mfr: B57891M0222J053 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/2.2 K/J53 5% NTC Thermistor | 0In Stock | B57891M | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M222J53 | |||||||
Mfr: B57891M0474J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/470 K/J52 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M474J52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Ammo Pack | B57164K682J55 | ||||||||
Mfr: B57351V5223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4000 NTC | 0In Stock | Automotive | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5223J60 | ||||
Mfr: B57371V2683J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 68K J60 B-4480 NTC Thermistor | 0In Stock | Standard | 4386 K | 68 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2683J60 | ||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202G | |||||||
0In Stock | B57560G1 | 30 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303F |