TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG203JH682JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 6.8K OHM, 5%, 0805 | Not Available Online | NTCG | 3450 K | 6.8 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203JH682JT1 - | ||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1104F2 | ||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502G | |||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502H | |||||||||||||||
Mfr: NTCG164BH153JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 15Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH153JT1 - | ||||
0In Stock | Standard | 4480 K | 22 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2223H62 | |||||
Mfr: B57471V2682H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 6K8 H62 B-4480 NTC Thermistor | Not Available Online | Standard | 4386 K, 4455 K, 4480 K | 6.8 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2682H62 | ||||
Mfr: B57540G1303G000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 30 K/ 2% NTC Thermistor | Not Available Online | B57540G | 30 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303G | |||||||
Mfr: B57550G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/10k/G 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103G5 | ||||||
Mfr: B57301K0103A004 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A4 SW13x25 Lumberg 2.5MS 2% | 0In Stock | NTC Probe, Immersion NTC for water boilers | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 4.8 mm | 13 mm | Bulk | B57301K103A4 | ||||||
Mfr: B57541G1104G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 2% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1104G | |||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J 62 B57621C5472J062 | ||||||
Mfr: B57621C0472M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4K7 M62 B-3520 NTC Thermistor 1206 | Not Available Online | B57621C | 4.7 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57020M2502A020 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors M2020/5 K/A20 2% NTC Thermistor | Not Available Online | B57020M2 | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2000 mm | 8 mm | 30 mm | Tube | B57020M2502A20 B57020M2502A 20 | ||||
0In Stock | B57871S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Ammo Pack | B57871S103F254 | ||||||
Mfr: B57871S0502F051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/5K/F51 1% NTC Thermistor | 0In Stock | B57871S | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S502F51 | |||||
Mfr: B57891M0103J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J 52 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M103J52 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M104J52 | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4.7 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M472J52 | ||||||||
Not Available Online | 2 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202G | ||||||||
Mfr: B57471V2103H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103H62 | ||||
0In Stock | AEC-Q100 | Bulk | B57895M105K50 | |||||||||||||||||
Mfr: B58100A0629A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KD18SS-4.8x0.8-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A629A | |||||
Not Available Online | 5 kOhms | 1 % | AEC-Q100 | Bulk | B57541G502F | |||||||||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104F000 |