TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57871S0502F051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/5K/F51 1% NTC Thermistor | 0In Stock | B57871S | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S502F51 | |||||
Mfr: B57891M0103J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J 52 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M103J52 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M104J52 | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4.7 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M472J52 | ||||||||
Not Available Online | 2 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202G | ||||||||
Mfr: B57471V2103H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103H62 | ||||
0In Stock | AEC-Q100 | Bulk | B57895M105K50 | |||||||||||||||||
Mfr: B58100A0629A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KD18SS-4.8x0.8-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A629A | |||||
Not Available Online | 5 kOhms | 1 % | AEC-Q100 | Bulk | B57541G502F | |||||||||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104F000 | ||||||||
0In Stock | 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57565G1103F000 | |||||||
0In Stock | B57551G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1103G000 | |||||||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303F005 | ||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG064LH104JTB - | ||||||||||||||
Mfr: B57850T0103G000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KOHM 2% 3988K LEAD FREE | Not Available Online | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103G | ||||||
0In Stock | B57524 | Bulk | B57524K503A1 | |||||||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502G | |||||||||||||||||
0In Stock | B57861S | AEC-Q200 | Bulk | B57861S103A18 | ||||||||||||||||
0In Stock | L862 | 3988 K | 10 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 103H | |||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | AEC-Q200 | Bulk | B57981S303H | |||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502G | |||||||||||||||
Mfr: NTCG163EH400JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 40ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH400JT1 - | ||||
Not Available Online | NTCDP | 3850 K | 5.6 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6.8 mm | 300 mm | 6.8 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3SG562HXBBAA - | ||||
Mfr: B58101A0812A000 TTI: B58101A0812A000 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM NTC THERMISTOR | Not Available Online | Bulk |