TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57620 | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | ||||||||
Not Available Online | B57621C | 1 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | ||||||||
Not Available Online | B57621C | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | ||||||||
Mfr: B57621C0222K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2.2K OHM 10% | Not Available Online | B57621C | 2.2 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | |||||||
Mfr: B57231V2103K060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 10K K60 GHL1895 B-4500 UPA | Not Available Online | B572V2 | 10 kOhms | 150 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | ||||||
Not Available Online | B572V2 | 22 kOhms | 150 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | ||||||||
Not Available Online | B573V2 | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Mfr: B57251V5103J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57251V5103J060 | Not Available Online | B572V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | B57251V5103J 60 | ||||||||||
Mfr: B57351V5223J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57351V5223J060 | Not Available Online | B573-V5 | 4000 K | 22 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5223J 60 | ||||||||||
Mfr: B57352V5103J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57352V5103J060 | Not Available Online | B573-V5 | 4480 K | 10 kOhms | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57352V5103J 60 | ||||||||||
Mfr: B57352V5473H60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 47K 3% B-4480 NTC | Not Available Online | B573-V5 | 4480 K | 47 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473H 60 | |||
Mfr: B57451V5333J62 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57451V5333J062 | Not Available Online | B574V5 Auto | 4000 K | 33 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5333J 62 | ||||||||||
Not Available Online | B574V5 Auto | 4480 K | 10 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5103H 62 | |||||||||||
Mfr: B57452V5472J62 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57452V5472J062 | Not Available Online | B574V5 Auto | 4480 K | 4.7 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5472J 62 | ||||||||||
Mfr: B57560G0145G002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/1400K/G2 2% NTC Thermistor | Not Available Online | B57560G0 | 1.4 MOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | |||||||||
Not Available Online | B57560G0 | 10 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | ||||||||||
Not Available Online | B573V2 | 100 kOhms | 180 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | ||||||||
Not Available Online | B573V2 | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F 60 | |||||
Not Available Online | B57541G1 | 50 kOhms | 1 % | Radial | AEC-Q200 | Bulk | ||||||||||||||
Not Available Online | B57541G1 | 50 kOhms | 2 % | Radial | AEC-Q200 | Bulk | ||||||||||||||
Not Available Online | B57550G | 30 kOhms | AEC-Q100 | Bulk | B57550G1303G 5 | |||||||||||||||
Not Available Online | B57551G0 | 5 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G 502H | |||||||||||||
Not Available Online | B57561G1 | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103H 5 | |||||||||
Not Available Online | 5 kOhms | 1 % | AEC-Q100 | Bulk | B57561G 502F |