B57551G1 - TDK - NTC Thermistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H000 | ||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F000 | ||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303H5 | |||||||||||||
0In Stock | B57551G1 | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1303F5 | |||||||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303G5 | |||||||||||||
0In Stock | B57551G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1103G000 | |||||||||||||
0In Stock | B57551G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1104H000 | |||||||||||||
0In Stock | B57551G1 | 100 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1104F000 | |||||||||||||
0In Stock | B57551G1 | 100 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1104G000 | |||||||||||||
Not Available Online | B57551G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1103G 5 | |||||||||||||
Not Available Online | B57551G1 | 30 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303F 5 | |||||||||||||
Not Available Online | B57551G1 | 30 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1303H 5 | |||||||||||||
Not Available Online | B57551G1 | |||||||||||||||||||
Not Available Online | B57551G1 | 10 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1103F 5 | |||||||||||||
Not Available Online | B57551G1 | |||||||||||||||||||
Not Available Online | B57551G1 | 30 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1303G 5 | |||||||||||||
Not Available Online | B57551G1 | 10 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1103H 5 |