NTC THERMISTOR ICL, S364 21mm - TDK - NTC Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57371V2103H060 TTI: B57371V2103H060 TDK Availability: 4.000In StockNTC Thermistors 10K OHM 3% NTC | 4.000In Stock | NTC THERMISTOR ICL, S364 21mm | 4480 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2103H60 | ||||
Mfr: B57371V2104H060 TTI: B57371V2104H060 TDK Availability: 0In Stock8.000 On Order Expected 19-Jan-27 NTC Thermistors 0603 100K H60 B-4480 NTC Thermistor | 0In Stock8.000 On Order Expected 19-Jan-27 | NTC THERMISTOR ICL, S364 21mm | 4480 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104H60 | ||||
Mfr: B57364S0300M000 TTI: B57364S0300M000 TDK Availability: 0In Stock9.000 On Order Expected 06-Nov-26 NTC Thermistors ICL S364/30 M 21mm | 0In Stock9.000 On Order Expected 06-Nov-26 | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Reel | B57364S300M B57364S 300M | ||||||
Mfr: B57371V2103J060 TTI: B57371V2103J060 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-4480 NTC | 0In Stock | NTC THERMISTOR ICL, S364 21mm | 4386 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2103J60 | ||||
0In Stock | NTC THERMISTOR ICL, S364 21mm | 16 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Bulk | B57364S160M B57364S 160M |