Vishay - NTC Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3339JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33ohms 5% Radial | 0In Stock | NTCLE100E3 | 3390 K | 33 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63339 | ||||
Mfr: NTCLE100E3681JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 680ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63681 | |||||
Mfr: NTCLE100E3479JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3390 K | 47 Ohms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | ||||||
Mfr: NTCS0805E3153HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 3% | 0In Stock | NTCS0805E3..T | 3700 K | 15 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | 1F | 5 kOhms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 2C | 470 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
Mfr: NTCS0603E3472JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE300E3302SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol Special Tol | 0In Stock | NTCLE300E3-SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3223FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3683FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104GXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 100Kohms 2% SMD | Not Available Online | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3222GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3600 K | 2.2 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE101E3103JB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K OHM 5% NTC | Not Available Online | NTCLE101E3 | 10 kOhms | 5 % | Bulk | 2381-645-03103 | ||||||||||||||
0In Stock | NTCLE203E3 | 100 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||||
Mfr: NTCLE100E3223HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 22K 3% | 0In Stock | NTCLE100E3 | 3740 K | 22 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE100E3682JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 6K8 5% | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3103HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 10K 3% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCALUG91A103H151A TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | Not Available Online | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE203E3123GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm/2% 3740/2% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE100E3333HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 33K 3% | 0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCALUG01T103G201A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 215.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCASCW78A103GA TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC Screw M8 10k 2% 3984K connector | 0In Stock | NTCASCW78A | 3984 K | 10 kOhms | 150 mW | 2 % | Threaded | Screw | - 25 C | + 85 C | Reel | |||||||||
Mfr: NTCS0603E3502GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 2% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE201E3302SBA TTI: Not Assigned Vishay / BC Components NTC Thermistors 3Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
0In Stock |