Vishay - NTC Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3221JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 220 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63221 | |||||
Mfr: 238164043103 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% NTC CU .6 LEAD CODED | Not Available Online | 2381-64 | 3977 K | 10 kOhms | 100 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.5 mm | 115 mm | 2.5 mm | 6 mm | Reel | NTCLE100E3103JT1 | ||||
Mfr: NTCS0603E3153JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3600 K | 15 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3473HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3683HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3104GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% | 0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLG100E2203JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCLG100E2303JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCS0402E3104JHT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 100k 5% SMD High B AUTO GRADE | Not Available Online | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3153HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 15Kohms 3% | 0In Stock | NTCS0402E3..T | 3965 K | 15 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3221GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220ohms 2% Radial | 0In Stock | NTCLE100E3 | 3560 K | 220 Ohms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | ||||||
Mfr: NTCS0805E3472GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A473H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCASCWE3473J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 5% Screw Thread Sensors | 0In Stock | NTCASCWE3 | 4090 K | 47 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | 2381-640-73473 | ||||
Mfr: NTCALUG03A123HC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 12K 3% MINI LUG | Not Available Online | NTCALUG03A | 3740 K | 12 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
0In Stock | NTC | Reel | ||||||||||||||||||
Mfr: NTCALUG02A502G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5K 2% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 5 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3683JT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-43683 | |||||
Mfr: NTCLE100E3471JB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 470ohms 5% Radial | Not Available Online | NTCLE100E3 | 3560 K | 470 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63471 | ||||
Mfr: NTCLE350E4103HLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms lowB 3% AEC-Q200 | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCS0805E3502HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
0In Stock | ||||||||||||||||||||
0In Stock | NTCS0402E6 | 4311 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NTCLE213E3103GLT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3103HLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm |