Vishay - NTC Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 01M1502SPB4 TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 15Kohms Spcl Tol | 0In Stock | M / C / T | 3974 K | 15 kOhms | 75 mW | 0.5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
0In Stock | 01J | 50 kOhms | 5 % | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: NTHS1206N02N2001JE TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 2Kohms 5% | 0In Stock | NTHS | 3477 K | 2 kOhms | 280 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | Reel | |||||
Mfr: NTCS0805XX472JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% | 0In Stock | NTCSxxxxE3..T | 4090 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603XX683HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% | 0In Stock | NTCSxxxxE3..T | 3985 K | 68 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603XX153JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% | 0In Stock | NTCSxxxxE3..T | 3600 K | 15 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE100CL109JT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10 OHM 5% | 0In Stock | NTCLE100CL | 10 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 10 mm | 5 mm | 4 mm | Reel | ||||||
Mfr: 2322-615-56473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 0805 47k ohm 3% | 0In Stock | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 0.8 mm | Reel | ||||||||||
0In Stock | 02J | 10 kOhms | 5 % | PCB Mount | Radial | Reel | ||||||||||||||
Mfr: NTCS0402E3223JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A123H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 12 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLG100E2303JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% Glass | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 3.75 mm | Reel | |||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
Mfr: NTCLE100E3681JT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 680 OHM 5% NTC | 0In Stock | NTCLE100E3 | ||||||||||||||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
Mfr: NTCLE100E3229GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22ohms 2% Radial | 0In Stock | NTCLE100E3 | 3136 K | 22 Ohms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCLE100E3474GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4570 K | 470 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
0In Stock | NTC | Bulk | ||||||||||||||||||
Mfr: NTCLE100E3683JT2 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 24 mm | Reel | ||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
Mfr: NTHS1205N01N1003JR TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 100Kohm 5% | 0In Stock | NTHS | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1205 (3212 metric) | Reel | NTHS1205N01 100K 5%T | |||||||||
Mfr: NTCAIMME3C91366A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 3% Beta 3984K 0.5% | 0In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 23 mm | Bulk | |||||||
Mfr: NTCLE100E3102JT2A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohm/5% 3528/0.5% | 0In Stock | NTCLE100E3 | Reel |