NTCS0603E3.T - Vishay - NTC Thermistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0603E3103GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3435 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3435 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3153GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15K 2% B 3610 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3600 K | 15 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3202GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2K 2% B 3420 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3420 K | 2 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3683GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68K 2% B 3985 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3985 K | 68 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3272GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7K 2% B 3600 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3600 K | 2.7 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3333GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33K 2% B 3860 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3960 K | 33 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3222GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2K 2% B 3520 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3520 K | 2.2 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |