NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA100K6D473 TTI: GA100K6D473 TE Connectivity Availability: 0In StockNTC Thermistors ESA PRO9-PROBE ESCC | 0In Stock | Bulk | ||||||||||||||||||
Mfr: NTCALUG01T103F TTI: NTCALUG01T103F Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: GA10K3A117 TTI: GA10K3A117 TE Connectivity Availability: 0In StockNTC Thermistors DISC-+-0.3C 0C 70C NTC 10K OHM | 0In Stock | Bulk | ||||||||||||||||||
Mfr: B57551G1103F005 TTI: B57551G1103F005 TDK Availability: 0In Stock10.000 On Order Expected NTC Thermistors 10K OHM 1% NTC | 0In Stock10.000 On Order Expected | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Reel | B57551G1103F5 | |||
Mfr: NKA103C1B1 TTI: NKA103C1B1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1B1 | |||||
0In Stock | 10K3A1 | 3976 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | Bulk | |||||||||
Mfr: GA10K3MBD1 TTI: GA10K3MBD1 TE Connectivity / Measurement Specialties NTC Thermistors MBD9-PROBE 10K OHM | 0In Stock | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 1.1 mm | 56 mm | 1.1 mm | 5 mm | Bulk | |||||||
Mfr: NRSE203F3380B1G TTI: NRSE203F3380B1G Eaton Electronics Availability: 0In StockNTC Thermistors NRSE family, 2000 ohm, F Tol., 40 Lead, 3380 Beta, G Beta Tol., B1 Beta Def. | 0In Stock | NRSE | 3380 K | 2 kOhms | PCB Mount | Radial | - 30 C | + 105 C | Bulk | |||||||||||
Mfr: NRL2104J3500B2F TTI: NRL2104J3500B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B | 0In Stock | NRLx | 3500 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NT08683F3435B1H TTI: NT08683F3435B1H Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 6.8 k ohm, 3435 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NTCLE350E4103JLB0 TTI: NTCLE350E4103JLB0 Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: 20030604-03 TTI: 20030604-03 TE Connectivity Availability: 0In Stock55 On Order Expected 03-May-27 NTC Thermistors ESA PROBE- RTD PT100 | 0In Stock55 On Order Expected 03-May-27 | RTD 1000 | Bulk | |||||||||||||||||
Mfr: TX06F104F4100ER TTI: TX06F104F4100ER Ohmite Availability: 0In StockNTC Thermistors 100K/4100 1% SMD | 0In Stock | TX | 4100 K | 100 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
Mfr: NCU15WF104FBSRC TTI: NCU15WF104FBSRC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM NTC 1% 4250 K | 0In Stock | NCU15_S | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: B57861E0103A010 TTI: B57861E0103A010 TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010 | 0In Stock | E861 | 3988 K | 10 kOhms | 60 mW | 2 % | Free Hanging | Wire Lead | 27 mm | 200 mm | Bulk | B57861E103A10 | ||||||||
Mfr: NTCGS163JF103FT8 TTI: NTCGS163JF103FT8 TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NC20 | 4220 K | 220 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 4.7 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Ammo Pack | B57891M472K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K470K | |||||
0In Stock | NTC Element, M891, leaded NTC | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K152K | ||||||||
Mfr: B57020M2502A017 TTI: B57020M2502A017 TDK Availability: 0In StockNTC Thermistors 16330 Ohms 3980k 2% | 0In Stock | NTC Refrigeration, Cooling, M-type | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 900 mm | 8 mm | 30 mm | Bulk | B57020M2502A17 | ||||
Mfr: B57221V2473J060 TTI: B57221V2473J060 TDK Availability: 0In StockNTC Thermistors 0402 47K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J60 | ||||
0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55104 | ||||||
Mfr: NCP21XW223J03RA TTI: NCP21XW223J03RA Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 5% | 0In Stock | NCP | 3950 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NCP18XW222E03RB TTI: NCP18XW222E03RB Murata Electronics Availability: 0In StockNTC Thermistors 2.2K OHM 3% 5 V | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |