NTHS - NTC Thermistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTHS0603N03N1501JE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineNTC Thermistors 1.5Kohms 5% | Not Available Online | NTHS | 3181 K | 1.5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||
Mfr: NTHS1206N01N6802JE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineNTC Thermistors 68Kohms 5% | Not Available Online | NTHS | 3964 K | 68 kOhms | 280 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | Reel | ||||
Mfr: NTHS0402N11N3302HE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineNTC Thermistors 33Kohms 11 Curve 3% | Not Available Online | NTHS | 3715 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1.02 mm | 0.56 mm | 0.71 mm | Reel |