NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164QH105HT1 TTI: NTCG164QH105HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1000K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105HT1 - | ||||
Mfr: 11026889-00 TTI: 11026889-00 TE Connectivity / Measurement Specialties NTC Thermistors 44907 THERM GSFC 311P18-07S7R6 | 0In Stock | Bulk | 095806 | |||||||||||||||||
Mfr: NC12KC0101JBB TTI: NC12KC0101JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 100ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 100 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NTCS0603E3472FHT TTI: NTCS0603E3472FHT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103GHT TTI: NTCS0805E3103GHT Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3940 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3940 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: GA100K6A1A TTI: GA100K6A1A TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISC-+- 0.2 C 0 C 70 C | 0In Stock | 4261 K | 100 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: 78454945544 TTI: 192-501DEV-A02 Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | Bulk | ||||||||||||||||||
Mfr: NTCSMELFE3203JT TTI: NTCSMELFE3203JT Vishay / BC Components Availability: 0In Stock50.000 On Order Expected 25-Jan-27 NTC Thermistors 20K ohms 5% MELF SOD80 Glass | 0In Stock50.000 On Order Expected 25-Jan-27 | NTCSMELF | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381 633 53203 | ||||
0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 17.000In StockNTC Thermistors 10Kohms Special Tol | 17.000In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NC12K00103JBB TTI: NC12K00103JBB KYOCERA AVX Availability: 0In StockNTC Thermistors 0805 10Kohm 5% | 0In Stock | NC12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NTCLE100E3224JB0 TTI: NTCLE100E3224JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohms 5% Radial | 0In Stock | NTCLE100E3 | 4370 K | 220 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223J | |||||
Mfr: NCU15WB473F60RC TTI: NCU15WB473F60RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCU | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VK102FM TTI: ERT-J1VK102FM Panasonic Industry NTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCLE100E3224JB0A TTI: NTCLE100E3224JB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohm/5% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE413E2103H401A TTI: NTCLE413E2103H401A Vishay / BC Components Availability: 0In Stock5.600 On Order Expected 09-Feb-27 NTC Thermistors 10Kohms 3% 3984K/0.5% 400mm | 0In Stock5.600 On Order Expected 09-Feb-27 | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 400 mm | Bulk | |||||||
Mfr: NTCALUG91A103GA TTI: NTCALUG91A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: B57321V2102J060 TTI: B57321V2102J060 TDK Availability: 0In StockNTC Thermistors 0603 1.0K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 1 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102J60 | ||||
Mfr: B57421V2332J062 TTI: B57421V2332J062 TDK Availability: 0In Stock15.000 On Order Expected 19-Mar-27 NTC Thermistors 0805 3K3 J62 B-4000 NTC Thermistor | 0In Stock15.000 On Order Expected 19-Mar-27 | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332J62 | ||||
0In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | B57471V2474J62 | ||||||
Mfr: B57234S0330M000 TTI: B57234S0330M000 TDK Availability: Not Available OnlineNTC Thermistors 33 OHM 20% NTC | Not Available Online | B572324S | Bulk | B57234S330M B57234S0330M000 | ||||||||||||||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | ||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K471K |