NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | ||||
Mfr: NCP18XM472E03RB TTI: NCP18XM472E03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% 5V | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57330V2103J260 TTI: B57330V2103J260 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57352V5104J360 TTI: B57352V5104J360 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: MA100GG232CN TTI: MA100GG232CN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.080 OD cap 2252 , 0.15C@ 37C | 0In Stock | MA100 | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 2.032 mm | 9.52 mm | 9.52 mm | Bulk | ||||||||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 1 % | Bolt On | Radial | Reel | ||||||||||||||
Mfr: B57364S0300M000 TTI: B57364S0300M000 TDK Availability: 0In Stock14.000 On Order Expected NTC Thermistors ICL S364/30 M 21mm | 0In Stock14.000 On Order Expected | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Reel | B57364S300M B57364S 300M | ||||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: 20016752-00 TTI: 20016752-00 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 500 | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | -95 C | + 125 C | 500 mm | Bulk | |||||||||||
Mfr: SC50F103VN TTI: SC50F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||
Mfr: 10219128-00 TTI: 10219128-00 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 500 | 0In Stock | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 500 mm | Bulk | GAPT1000D355-NF | |||||||||||
Mfr: 20016752-03 TTI: 20016752-03 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 3 m | Bulk | |||||||||||
Mfr: 20029981-03 TTI: 20029981-03 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE- RTD PT100 | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: RL2008-187-73-D1 TTI: RL2008-187-73-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 Ohm 300 | 0In Stock | RL20 | 3468 K | 300 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.32 mm | Bulk | ||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: NTCS0603E3103HHT TTI: NTCS0603E3103HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG85A103GA TTI: NTCALUG85A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3472JMT TTI: NTCS0805E3472JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: 20029369-00 TTI: 20029369-00 TE Connectivity Availability: 0In StockNTC Thermistors NTC Rectangle Motor temperature sensor | 0In Stock | PT1000 | 4390 K | 96 kOhms | 3 % | Cable Mount | Wire Lead | - 40 C | + 200 C | 3.4 mm | 1.9 mm | 19.5 mm | Bulk | |||||||
Mfr: NCU15XH103J60RC TTI: NCU15XH103J60RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: DC95F232WN TTI: DC95F232WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi | 0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: SC30F103VN TTI: SC30F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: NCU15WF104F60RC TTI: NCU15WF104F60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 1% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |