NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10219128-01 TTI: 10219128-01 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE-RTD PT1000 1000MM | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | - 95 C | +125 C | 1 m | Bulk | |||||||||||
Mfr: 11021203-01 TTI: 11021203-01 TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE 2K7D411 | 0In Stock | RTD 1000 | 2 kOhms | SMD/SMT | Wire Lead | - 40 C | + 125 C | 305 mm | Bulk | |||||||||||
Mfr: 11021206-01 TTI: 11021206-01 TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE 10K4D451 | 0In Stock | RTD 1000 | 10 kOhms | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | Bulk | |||||||||||
Mfr: 20029980-00 TTI: 20029980-00 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE- RTD PT100 | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: 20029981-00 TTI: 20029981-00 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE- RTD PT100 500MM | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
0In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | USP | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 30 C | + 90 C | 1.26 in | 0.197 in | 0.04 in | Bulk | ||||||||
Mfr: TK95F103VN TTI: TK95F103VN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: NTCG103EH220JT1 TTI: NTCG103EH220JT1 TDK Availability: 0In StockNTC Thermistors 0402 22ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH220JT1 - | ||||
Mfr: GAG2K7D411LEVB TTI: GAG2K7D411LEVB TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE 15K4D489 | 0In Stock | RTD 1000 | 102 Ohms | 2.5 % | PCB Mount | Wire Lead | -40 C | + 125 C | 305 mm | Bulk | ||||||||||
Mfr: TG310J34GBNR TTI: TG310J34GBNR Amphenol Advanced Sensors NTC Thermistors NTC Thermistors Chip in Glass 10Kohm | 0In Stock | 3434 K | 10 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Bulk | ||||||
Mfr: TK95G104VN TTI: TK95G104VN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: EC95F103VN TTI: EC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: EC95G104VN TTI: EC95G104VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: 20016752-00 TTI: 20016752-00 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 500 | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | -95 C | + 125 C | 500 mm | Bulk | |||||||||||
Mfr: SC50F103VN TTI: SC50F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||
Mfr: 10219128-00 TTI: 10219128-00 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 500 | 0In Stock | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 500 mm | Bulk | GAPT1000D355-NF | |||||||||||
Mfr: 20016752-03 TTI: 20016752-03 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 3 m | Bulk | |||||||||||
Mfr: 20029981-03 TTI: 20029981-03 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE- RTD PT100 | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: RL2008-187-73-D1 TTI: RL2008-187-73-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 Ohm 300 | 0In Stock | RL20 | 3468 K | 300 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.32 mm | Bulk | ||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: NTCS0603E3103HHT TTI: NTCS0603E3103HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |