NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EC95F103VN TTI: EC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: EC95G104VN TTI: EC95G104VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: RL2008-187-73-D1 TTI: RL2008-187-73-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 Ohm 300 | 0In Stock | RL20 | 3468 K | 300 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.32 mm | Bulk | ||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: NTCS0603E3103HHT TTI: NTCS0603E3103HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG85A103GA TTI: NTCALUG85A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3472JMT TTI: NTCS0805E3472JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: 20029369-00 TTI: 20029369-00 TE Connectivity Availability: 0In StockNTC Thermistors NTC Rectangle Motor temperature sensor | 0In Stock | PT1000 | 4390 K | 96 kOhms | 3 % | Cable Mount | Wire Lead | - 40 C | + 200 C | 3.4 mm | 1.9 mm | 19.5 mm | Bulk | |||||||
Mfr: 78454924495 TTI: 111-202CAK-H01 Honeywell Availability: 0In StockNTC Thermistors 2KOhm 25%, Axial Thermistor NTC | 0In Stock | 111 | 3068 K | 2 kOhms | 100 uW | 25 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Bulk | ||||
Mfr: B57164K0104K052 TTI: B57164K0104K052 TDK Availability: 0In StockNTC Thermistors K164/100 K/K 52 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K104K52 | |||||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103J2 | ||||||
Mfr: NTCLE100E3478JB0 TTI: NTCLE100E3478JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 4.7ohms Radial | 0In Stock | NTCLE100E3 | 2880 K | 4.7 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Reel | ||||||
Mfr: NC20J00472KBA TTI: NC20J00472KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 4.7Kohm 10% | 0In Stock | NC20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | HM | 3892 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | 0.0603 in | 0.0603 in | Bulk | ||||||
Mfr: SP44904X-9 TTI: SP44904X-9 TE Connectivity Availability: 0In StockNTC Thermistors GSFC 311P18-04A60R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: GAG15K4D489-L1 TTI: GAG15K4D489-L1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors ESAP-ESA PROBE LAT1 | 0In Stock | PCB Mount | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
Not Available Online | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | |||||
Mfr: GA30K5A1IA TTI: GA30K5A1IA TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors NTC SERIES 2, 30K, TOLA | 0In Stock | 3942 K | 30 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: NTCLE213E3104FXB0 TTI: NTCLE213E3104FXB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NXFT15XH103FEAB040 TTI: NXFT15XH103FEAB040 Murata Electronics Availability: Not Available OnlineNTC Thermistors 10K OHM 1% NTC | Not Available Online | NXFT | Bulk | |||||||||||||||||
Mfr: NTCALUG01A103HA TTI: NTCALUG01A103HA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk |