NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57471V2103J062 TTI: B57471V2103J062 TDK Availability: 24.000In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 24.000In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103J62 | ||||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 8.000In Stock100.000 On Order Expected 25-Feb-27 NTC Thermistors NTC 10Kohms 1% | 8.000In Stock100.000 On Order Expected 25-Feb-27 | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE413E2103F102L TTI: NTCLE413E2103F102L Vishay / BC Components Availability: 12.300In StockNTC Thermistors 10kohms 1% 1000mm 30AWG | 12.300In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: NTCALUG01T103G501 TTI: NTCALUG01T103G501 Vishay / BC Components Availability: 9.000In Stock10.000 On Order Expected 13-Apr-27 NTC Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL | 9.000In Stock10.000 On Order Expected 13-Apr-27 | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 72.000In Stock68.000 On Order Expected 21-Jan-27 NTC Thermistors 0603 100K 5% B-4480 NTC | 72.000In Stock68.000 On Order Expected 21-Jan-27 | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: NCP18WF104J03RB TTI: NCP18WF104J03RB Murata Electronics Availability: 8.000In Stock28.000 On Order Expected NTC Thermistors 100K OHM 5% | 8.000In Stock28.000 On Order Expected | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE100E3473JB0 TTI: NTCLE100E3473JB0 Vishay / BC Components Availability: 32.000In StockNTC Thermistors 47Kohms 5% Radial | 32.000In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63473 | ||||
164.000In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 43 mm | 2.5 mm | 7 mm | AEC-Q200 | Bulk | B57871S103F1 | ||||
Mfr: NTCS0805E3473JHT TTI: NTCS0805E3473JHT Vishay / BC Components Availability: 76.000In Stock252.000 On Order Expected 11-Feb-27 NTC Thermistors 47Kohms 5% | 76.000In Stock252.000 On Order Expected 11-Feb-27 | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53473 | |||
6.000In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K472J | |||||
Mfr: B57221V2103J060 TTI: B57221V2103J060 TDK Availability: 40.000In StockNTC Thermistors 0402 10K 5% B-4000 NTC | 40.000In Stock | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 | ||||
Mfr: NTCS0603E3103JMT TTI: NTCS0603E3103JMT Vishay / BC Components Availability: 40.000In StockNTC Thermistors 10Kohms 5% | 40.000In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33103 | |||
Mfr: B57471V2104J062 TTI: B57471V2104J062 TDK Availability: 48.000In Stock126.000 On Order Expected NTC Thermistors 0805 100K 5% B-4480 NTC | 48.000In Stock126.000 On Order Expected | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | ||||
7.500In Stock | NTC, Leaded NTC element, S891 | 3950 K | 10 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S103H8 | |||||
Mfr: NCP18WF104F12RB TTI: NCP18WF104F12RB Murata Electronics Availability: 8.000In Stock32.000 On Order Expected NTC Thermistors 100K OHM 1% | 8.000In Stock32.000 On Order Expected | NCP | 4200 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57621C5472J062 TTI: B57621C5472J062 TDK Availability: 130.000In Stock100.000 On Order Expected 01-Jun-27 NTC Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 | 130.000In Stock100.000 On Order Expected 01-Jun-27 | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Bulk | B57621C5472J62 | ||||
12.000In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S103F140 | ||||
Mfr: NTCLE100E3104JB0 TTI: NTCLE100E3104JB0 Vishay / BC Components Availability: 41.000In StockNTC Thermistors 100Kohms 5% Radial | 41.000In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63104 | ||||
Mfr: NTCLE100E3222JB0 TTI: NTCLE100E3222JB0 Vishay / BC Components Availability: 47.000In StockNTC Thermistors 2.2Kohms 5% Radial Radial | 47.000In Stock | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | 2381-640-63222 | |||||
Mfr: B57330V2103F260 TTI: B57330V2103F260 TDK Availability: 20.000In Stock72.000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 20.000In Stock72.000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCALUG01A103F161 TTI: NTCALUG01A103F161 Vishay / BC Components Availability: 6.800In StockNTC Thermistors 10K 1% 160MM AWG24 | 6.800In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3472JB0 TTI: NTCLE100E3472JB0 Vishay / BC Components Availability: 39.000In StockNTC Thermistors 4.7Kohms 5% Radial | 39.000In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63472 | ||||
Mfr: NTCLE413E2103F520L TTI: NTCLE413E2103F520L Vishay / BC Components Availability: 24.000In StockNTC Thermistors 10kohms 1% 52mm 30AWG | 24.000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NCP18XW223J03RB TTI: NCP18XW223J03RB Murata Electronics Availability: 60.000In Stock140.000 On Order Expected NTC Thermistors 22K OHM 5% | 60.000In Stock140.000 On Order Expected | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: GAG15K4D489 TTI: GAG15K4D489 TE Connectivity / Measurement Specialties Availability: 795In StockNTC Thermistors ESCC400601408 NTC THERMISTOR | 795In Stock | RTD 1000 | 3695 K | 15 kOhms | 2 mW | 10 % | PCB Mount | SMD/SMT | - 60 C | + 160 C | 6.6 mm | 406 mm | ESCC 4006014 | Bulk |