NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXFT15WB473FA1B140 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXFT | 4050 K | 47 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | ||||||||
Mfr: NXFT15WB473FA2B080 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXFT | 4050 K | 47 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | ||||||||
0In Stock | NXFT | 3936 K | 10 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | ||||||||
Mfr: B57703M1104A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 1703/100K/A1 3% E&E NTC Thermistor | 0In Stock | NTC ring terminal, M703, Metal tag case | 4036 K | 100 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 55 C | + 300 C | 4 mm | 320 mm | 8 mm | 13.5 mm | Bulk | B57703M1104A2 | ||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K 62 B57621C5472K062 | ||||||
Mfr: B58100A463A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor Surf 10K 4.8x0.8x6.5 | 0In Stock | B58100 | 3970 K | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 463A B58100A0463A000 | ||||
Mfr: B57331V2104K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 100 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Mfr: B57421V2153J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 15K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 15 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2153J62 | ||||
Mfr: NTCLE100E3683JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: B57164K0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K104J52 | |||||||
0In Stock | B57164K | 150 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K151J52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K153K52 | ||||||||
Mfr: B57164K0153K055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/15K/K55 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Ammo Pack | B57164K153K55 | |||||||
Mfr: B57164K0473K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/47 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K473K52 | |||||||
Mfr: NTCLE203E3473GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 2% | 0In Stock | NTCLE203E3 | 4090 K | 47 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0402E3104GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 2% B 3950 AEC-Q200 | 0In Stock | NTCS0402E3.T | 3950 K | 100 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NTC, glass element | 10 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103G | |||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104H | ||||
Mfr: B57620C5102J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 0805 | 0In Stock | B57620C5 | 3470 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5102J62 | ||||
Mfr: NTCLE100E3272GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCALUG03A103G TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 2% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG03A103H TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 3% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3104GXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3272GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7K 2% B 3600 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3600 K | 2.7 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCASCWE3 | 15 kOhms | 5 % | Bolt On | Radial | Reel |