NTCG - NTC Thermistors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103JF103HT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCG163JH103HT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104LH104JT1 - | ||||
0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH154JT1 - | |||||
0In Stock | NTCG | 4550 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104HT1 - | ||||||||
0In Stock | NTCG | 4100 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473HTBX - | |||||
Mfr: NTCG104EF104HT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104HT1X - | ||||
Mfr: NTCG163EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603 | 0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH400HT1 - | ||||
0In Stock | NTCG | 4550 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH474HT1 - | |||||
Mfr: NTCG104LH473HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473HT1 - | ||||
Mfr: NTCG164LH154HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 150K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154HT1 - | |||||
Mfr: NTCG164BH102HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102HT1 - | ||||
0In Stock | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH333JT1 - | |||||
Mfr: NTCG064EH104JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 5%, 0201 | 0In Stock | NTCG | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EH104JTB - | ||||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683JT1X - | |||||
0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH102JT1 - | |||||
Mfr: NTCG164LH223JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH223JTDS - | |||
Mfr: NTCG103JF103JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103JT1S - | |||
Mfr: NTCG104EF104HTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104EF104HTDSX - | |||
Mfr: NTCG164LH104JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH104JT1S - | |||
Mfr: NTCG204CH104JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 100Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4150 K | 100 kOhms | 250 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204CH104JT1S - | |||
Mfr: NTCG063JH103HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JH103HTB - | ||||
0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154JT1 - | |||||
Mfr: NTCG064BH103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 | 0In Stock | NTCG | 4100 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103JTB - | |||||
0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400JT1 - |