NTCS0805E3..T - NTC Thermistors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E4473JXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 47Kohms 5% | Not Available Online | NTCS0805E3..T | 4090 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E4104JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 100Kohms 5% SMD | Not Available Online | NTCS0805E3..T | 3650 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.25 mm | Reel | 2381-615-13104 | ||||
Mfr: NTCS0805E4472JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohms 5% | Not Available Online | NTCS0805E3..T | 4090 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E4103JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% | Not Available Online | NTCS0805E3..T | 3620 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel |